
CC1008-181J | |
|---|---|
DigiKey Part Number | 2639-CC1008-181JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1008-181J |
Description | FIXED IND 1.8UH 305MA 2.6 OHM |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Wirewound Inductor 305 mA 2.6Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.6Ohm Max |
Series | Q @ Freq 28 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 160MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,85857 € | 1.717,14 € |
| Unit Price without VAT: | 0,85857 € |
|---|---|
| Unit Price with VAT: | 1,02170 € |

