Image for CC1008-100J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1008-100J

DigiKey Part Number
2639-CC1008-100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1008-100J
Description
FIXED IND 100NH 655MA 560 MOHM
Customer Reference
Detailed Description
100 nH Unshielded Wirewound Inductor 655 mA 560mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
560mOhm Max
Series
Q @ Freq
60 @ 350MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
1GHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±5%
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Current Rating (Amps)
Height - Seated (Max)
0.090" (2.29mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,85176 €1.703,52 €
Manufacturers Standard Package
Unit Price without VAT:0,85176 €
Unit Price with VAT:1,01359 €