Image for CC1008-047G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1008-047G

DigiKey Part Number
2639-CC1008-047GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1008-047G
Description
FIXED IND 47NH 1A 160 MOHM SMD
Customer Reference
Detailed Description
47 nH Unshielded Wirewound Inductor 1 A 160mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
160mOhm Max
Series
Q @ Freq
65 @ 50MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
1.5GHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
50 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±2%
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Current Rating (Amps)
Height - Seated (Max)
0.090" (2.29mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,04866 €2.097,32 €
Manufacturers Standard Package
Unit Price without VAT:1,04866 €
Unit Price with VAT:1,24791 €