
CC1008-015J | |
|---|---|
DigiKey Part Number | 2639-CC1008-015JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1008-015J |
Description | FIXED IND 15NH 1A 100 MOHM SMD |
Customer Reference | |
Detailed Description | 15 nH Unshielded Wirewound Inductor 1 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 50 @ 500MHz | |
Frequency - Self Resonant | 2.5GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,86248 € | 1.724,96 € |
| Unit Price without VAT: | 0,86248 € |
|---|---|
| Unit Price with VAT: | 1,02635 € |

