
CC1008-012M | |
|---|---|
DigiKey Part Number | 2639-CC1008-012MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1008-012M |
Description | FIXED IND 12NH 1A 90 MOHM SMD |
Customer Reference | |
Detailed Description | 12 nH Unshielded Wirewound Inductor 1 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 50 @ 50MHz | |
Frequency - Self Resonant | 3.3GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,94279 € | 1.885,58 € |
| Unit Price without VAT: | 0,94279 € |
|---|---|
| Unit Price with VAT: | 1,12192 € |

