
CC1008-012K | |
|---|---|
DigiKey Part Number | 2639-CC1008-012KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1008-012K |
Description | FIXED IND 12NH 1A 90 MOHM SMD |
Customer Reference | |
Detailed Description | 12 nH Unshielded Wirewound Inductor 1 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 90mOhm Max |
Series | Q @ Freq 50 @ 50MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 3.3GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,82839 € | 1.656,78 € |
| Unit Price without VAT: | 0,82839 € |
|---|---|
| Unit Price with VAT: | 0,98578 € |

