
CC0805-820K | |
|---|---|
DigiKey Part Number | 2639-CC0805-820KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805-820K |
Description | FIXED IND 820NH 210MA 2.5 OHM |
Customer Reference | |
Detailed Description | 820 nH Unshielded Inductor 210 mA 2.5Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.5Ohm Max |
Mfr | Q @ Freq 15 @ 25MHz |
Series | Frequency - Self Resonant 250MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.095" L x 0.070" W (2.41mm x 1.78mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,94051 € | 2.351,28 € |
| Unit Price without VAT: | 0,94051 € |
|---|---|
| Unit Price with VAT: | 1,11921 € |

