
CC0805-560K | |
|---|---|
DigiKey Part Number | 2639-CC0805-560KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805-560K |
Description | FIXED IND 560NH 180MA 3.5 OHM |
Customer Reference | |
Detailed Description | 560 nH Unshielded Inductor 180 mA 3.5Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 3.5Ohm Max |
Mfr | Q @ Freq 40 @ 200MHz |
Series | Frequency - Self Resonant 500MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.095" L x 0.070" W (2.41mm x 1.78mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,93304 € | 2.332,60 € |
| Unit Price without VAT: | 0,93304 € |
|---|---|
| Unit Price with VAT: | 1,11032 € |

