
CC0805-330K | |
|---|---|
DigiKey Part Number | 2639-CC0805-330KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805-330K |
Description | FIXED IND 330NH 250MA 1.8 OHM |
Customer Reference | |
Detailed Description | 330 nH Unshielded Wirewound Inductor 250 mA 1.8Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.8Ohm |
Mfr | Q @ Freq 40 @ 200MHz |
Series | Frequency - Self Resonant 750MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±10% | Size / Dimension 0.095" L x 0.070" W (2.41mm x 1.78mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,94051 € | 2.351,28 € |
| Unit Price without VAT: | 0,94051 € |
|---|---|
| Unit Price with VAT: | 1,11921 € |

