Image for CC0805-120G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805-120G

DigiKey Part Number
2639-CC0805-120GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805-120G
Description
FIXED IND 120NH 470MA 510 MOHM
Customer Reference
Detailed Description
120 nH Unshielded Inductor 470 mA 510mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
510mOhm Max
Mfr
Q @ Freq
45 @ 250MHz
Series
Frequency - Self Resonant
1.1GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
150 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±2%
Size / Dimension
0.095" L x 0.070" W (2.41mm x 1.78mm)
Current Rating (Amps)
Height - Seated (Max)
0.060" (1.52mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,24222 €3.105,55 €
Manufacturers Standard Package
Unit Price without VAT:1,24222 €
Unit Price with VAT:1,47824 €