
CC0805-012G | |
|---|---|
DigiKey Part Number | 2639-CC0805-012GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805-012G |
Description | FIXED IND 12NH 870MA 150 MOHM |
Customer Reference | |
Detailed Description | 12 nH Unshielded Inductor 870 mA 150mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Q @ Freq 50 @ 500MHz |
Series | Frequency - Self Resonant 4GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±2% | Size / Dimension 0.095" L x 0.070" W (2.41mm x 1.78mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,23236 € | 3.080,90 € |
| Unit Price without VAT: | 1,23236 € |
|---|---|
| Unit Price with VAT: | 1,46651 € |

