
CC0603-390J | |
|---|---|
DigiKey Part Number | 2639-CC0603-390JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603-390J |
Description | FIXED IND 390NH 169MA 2.47 OHM |
Customer Reference | |
Detailed Description | 390 nH Unshielded Toroidal Inductor 169 mA 2.47Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.47Ohm Max | |
Q @ Freq | 16 @ 25MHz | |
Frequency - Self Resonant | 240MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.071" L x 0.044" W (1.80mm x 1.12mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,09727 € | 3.291,81 € |
| Unit Price without VAT: | 1,09727 € |
|---|---|
| Unit Price with VAT: | 1,30575 € |

