Image for CC0603-330J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603-330J

DigiKey Part Number
2639-CC0603-330JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603-330J
Description
FIXED IND 330NH 179MA 2.2 OHM
Customer Reference
Detailed Description
330 nH Unshielded Inductor 179 mA 2.2Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
2.2Ohm Max
Series
Q @ Freq
14 @ 25MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
300MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±5%
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Current Rating (Amps)
Height - Seated (Max)
0.040" (1.02mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,08362 €3.250,86 €
Manufacturers Standard Package
Unit Price without VAT:1,08362 €
Unit Price with VAT:1,28951 €