
CC0603-270J | |
|---|---|
DigiKey Part Number | 2639-CC0603-270JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603-270J |
Description | FIXED IND 270NH 199MA 1.78 OHM |
Customer Reference | |
Detailed Description | 270 nH Unshielded Toroidal Inductor 199 mA 1.78Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.78Ohm |
Mfr | Q @ Freq 16 @ 25MHz |
Series | Frequency - Self Resonant 600MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Toroidal | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±5% | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,08362 € | 3.250,86 € |
| Unit Price without VAT: | 1,08362 € |
|---|---|
| Unit Price with VAT: | 1,28951 € |

