Image for CC0603-056J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603-056J

DigiKey Part Number
2639-CC0603-056JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603-056J
Description
FIXED IND 56NH 478MA 310 MOHM
Customer Reference
Detailed Description
56 nH Unshielded Inductor 478 mA 310mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
310mOhm Max
Q @ Freq
38 @ 200MHz
Frequency - Self Resonant
1.9GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,09727 €3.291,81 €
Manufacturers Standard Package
Unit Price without VAT:1,09727 €
Unit Price with VAT:1,30575 €