
CC0603-022K | |
|---|---|
DigiKey Part Number | 2639-CC0603-022KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603-022K |
Description | FIXED IND 22NH 610MA 190 MOHM |
Customer Reference | |
Detailed Description | 22 nH Unshielded Inductor 610 mA 190mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 190mOhm Max |
Series | Q @ Freq 38 @ 250MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 3GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,93166 € | 2.794,98 € |
| Unit Price without VAT: | 0,93166 € |
|---|---|
| Unit Price with VAT: | 1,10868 € |

