Image for CC0603-010G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603-010G

DigiKey Part Number
2639-CC0603-010GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603-010G
Description
FIXED IND 10NH 665MA 160 MOHM
Customer Reference
Detailed Description
10 nH Unshielded Toroidal Inductor 665 mA 160mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
160mOhm
Mfr
Q @ Freq
31 @ 250MHz
Series
Frequency - Self Resonant
4.8GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Toroidal
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603
Tolerance
±2%
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Current Rating (Amps)
Height - Seated (Max)
0.040" (1.02mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,24222 €3.726,66 €
Manufacturers Standard Package
Unit Price without VAT:1,24222 €
Unit Price with VAT:1,47824 €