
CC0603-0047J | |
|---|---|
DigiKey Part Number | 2639-CC0603-0047JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603-0047J |
Description | FIXED IND 4.7NH 887MA 90 MOHM |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Inductor 887 mA 90mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 90mOhm Max |
Series | Q @ Freq 22 @ 250MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 6GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,08362 € | 3.250,86 € |
| Unit Price without VAT: | 1,08362 € |
|---|---|
| Unit Price with VAT: | 1,28951 € |

