
CC0603-0047G | |
|---|---|
DigiKey Part Number | 2639-CC0603-0047GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603-0047G |
Description | FIXED IND 4.7NH 887MA 90 MOHM |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Toroidal Inductor 887 mA 90mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 90mOhm |
Mfr | Q @ Freq 22 @ 250MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Toroidal | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±2% | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,24222 € | 3.726,66 € |
| Unit Price without VAT: | 1,24222 € |
|---|---|
| Unit Price with VAT: | 1,47824 € |

