
C750FL4326C6 | |
|---|---|
DigiKey Part Number | 2639-C750FL4326C6-ND |
Manufacturer | |
Manufacturer Product Number | C750FL4326C6 |
Description | FIXED IND 12UH 3A 140 MOHM TH |
Customer Reference | |
Detailed Description | 12 µH Unshielded Inductor 3 A 140mOhm Max Radial, Horizontal Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 47 @ 10MHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal Cylinder | |
Supplier Device Package | Radial | |
Size / Dimension | 0.370" Dia x 0.750" L (9.40mm x 19.05mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 20,93276 € | 607,05 € |
| Unit Price without VAT: | 20,93276 € |
|---|---|
| Unit Price with VAT: | 24,90998 € |

