
C550FL3126C6 | |
|---|---|
DigiKey Part Number | 2639-C550FL3126C6-ND |
Manufacturer | |
Manufacturer Product Number | C550FL3126C6 |
Description | FIXED IND 5UH 3A 70 MOHM TH |
Customer Reference | |
Detailed Description | 5 µH Unshielded Inductor 3 A 70mOhm Max Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | Radial | |
Size / Dimension | 0.300" Dia x 0.550" L (7.62mm x 13.97mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 22,06071 € | 617,70 € |
| Unit Price without VAT: | 22,06071 € |
|---|---|
| Unit Price with VAT: | 26,25224 € |

