
C550FL2524C6 | |
|---|---|
DigiKey Part Number | 2639-C550FL2524C6-ND |
Manufacturer | |
Manufacturer Product Number | C550FL2524C6 |
Description | FIXED IND 3.1UH 4.5A 35 MOHM TH |
Customer Reference | |
Detailed Description | 3.1 µH Unshielded Inductor 4.5 A 35mOhm Max Radial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 35mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Inductance Frequency - Test 10 MHz |
Part Status Active | Mounting Type Through Hole |
Material - Core | Package / Case Radial |
Inductance | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.300" Dia x 0.550" L (7.62mm x 13.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 21,28893 € | 596,09 € |
| Unit Price without VAT: | 21,28893 € |
|---|---|
| Unit Price with VAT: | 25,33383 € |

