
C550FL1520C6 | |
|---|---|
DigiKey Part Number | 2639-C550FL1520C6-ND |
Manufacturer | |
Manufacturer Product Number | C550FL1520C6 |
Description | FIXED IND 1.2UH 10.5A 20 MOHM TH |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Inductor 10.5 A 20mOhm Max Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | Radial | |
Size / Dimension | 0.300" Dia x 0.550" L (7.62mm x 13.97mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 21,38607 € | 598,81 € |
| Unit Price without VAT: | 21,38607 € |
|---|---|
| Unit Price with VAT: | 25,44942 € |

