Image for C305FL2830C6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C305FL2830C6

DigiKey Part Number
2639-C305FL2830C6-ND
Manufacturer
Manufacturer Product Number
C305FL2830C6
Description
FIXED IND 900NH 2A 70 MOHM TH
Customer Reference
Detailed Description
900 nH Unshielded Inductor 2 A 70mOhm Max Radial, Horizontal Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
40 @ 10MHz
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Horizontal Cylinder
Supplier Device Package
Radial
Size / Dimension
0.100" Dia x 0.305" L (2.54mm x 7.75mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3020,04033 €601,21 €
Unit Price without VAT:20,04033 €
Unit Price with VAT:23,84799 €