
C305FL2128C6 | |
|---|---|
DigiKey Part Number | 2639-C305FL2128C6-ND |
Manufacturer | |
Manufacturer Product Number | C305FL2128C6 |
Description | FIXED IND 500NH 3.5A 35 MOHM TH |
Customer Reference | |
Detailed Description | 500 nH Unshielded Inductor 3.5 A 35mOhm Max Radial, Horizontal Cylinder |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 35mOhm Max |
Mfr | Q @ Freq 40 @ 10MHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Inductance Frequency - Test 10 MHz |
Part Status Active | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal Cylinder |
Inductance | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.100" Dia x 0.305" L (2.54mm x 7.75mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 19,79100 € | 593,73 € |
| Unit Price without VAT: | 19,79100 € |
|---|---|
| Unit Price with VAT: | 23,55129 € |

