
C225SM5740G6 | |
|---|---|
DigiKey Part Number | 2639-C225SM5740G6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C225SM5740G6 |
Description | FIXED IND 2.4UH 328MA 800 MOHM |
Customer Reference | |
Detailed Description | 2.4 µH Unshielded Inductor 328 mA 800mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 800mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 10 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.250" L x 0.144" W (6.35mm x 3.65mm) |
Current Rating (Amps) | Height - Seated (Max) 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,75356 € | 5.188,39 € |
| Unit Price without VAT: | 20,75356 € |
|---|---|
| Unit Price with VAT: | 24,69674 € |

