
C225SM11047G6 | |
|---|---|
DigiKey Part Number | 2639-C225SM11047G6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C225SM11047G6 |
Description | FIXED IND 8UH 116MA 6.4 OHM SMD |
Customer Reference | |
Detailed Description | 8 µH Unshielded Inductor 116 mA 6.4Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.4Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.250" L x 0.144" W (6.35mm x 3.65mm) | |
Height - Seated (Max) | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,81756 € | 6.204,39 € |
| Unit Price without VAT: | 24,81756 € |
|---|---|
| Unit Price with VAT: | 29,53290 € |

