
C225FL5740G6 | |
|---|---|
DigiKey Part Number | 2639-C225FL5740G6-ND |
Manufacturer | |
Manufacturer Product Number | C225FL5740G6 |
Description | FIXED IND 2.4UH 251MA 800 MOHM |
Customer Reference | |
Detailed Description | 2.4 µH Unshielded Inductor 251 mA 800mOhm Max Radial, Horizontal Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 800mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Inductance Frequency - Test 10 MHz |
Part Status Active | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal Cylinder |
Inductance | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.070" Dia x 0.225" L (1.78mm x 5.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,88600 € | 597,15 € |
| Unit Price without VAT: | 23,88600 € |
|---|---|
| Unit Price with VAT: | 28,42434 € |

