
C225FL3536G6 | |
|---|---|
DigiKey Part Number | 2639-C225FL3536G6-ND |
Manufacturer | |
Manufacturer Product Number | C225FL3536G6 |
Description | FIXED IND 890NH 360MA 390 MOHM |
Customer Reference | |
Detailed Description | 890 nH Unshielded Inductor 360 mA 390mOhm Max Radial, Horizontal Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 390mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Inductance Frequency - Test 10 MHz |
Part Status Active | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal Cylinder |
Inductance | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.070" Dia x 0.225" L (1.78mm x 5.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 20,18067 € | 605,42 € |
| Unit Price without VAT: | 20,18067 € |
|---|---|
| Unit Price with VAT: | 24,01500 € |

