
C225FL2935G6 | |
|---|---|
DigiKey Part Number | 2639-C225FL2935G6-ND |
Manufacturer | |
Manufacturer Product Number | C225FL2935G6 |
Description | FIXED IND 600NH 562MA 160 MOHM |
Customer Reference | |
Detailed Description | 600 nH Unshielded Inductor 562 mA 160mOhm Max Radial, Horizontal Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal Cylinder | |
Supplier Device Package | Radial | |
Size / Dimension | 0.070" Dia x 0.225" L (1.78mm x 5.72mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 19,40419 € | 601,53 € |
| Unit Price without VAT: | 19,40419 € |
|---|---|
| Unit Price with VAT: | 23,09099 € |

