
C182SM6042G6 | |
|---|---|
DigiKey Part Number | 2639-C182SM6042G6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C182SM6042G6 |
Description | FIXED IND 3.3UH 350MA 1.29 OHM |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 350 mA 1.29Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.29Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.245" L x 0.113" W (6.22mm x 2.87mm) | |
Height - Seated (Max) | 0.245" (6.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 18,56746 € | 6.498,61 € |
| Unit Price without VAT: | 18,56746 € |
|---|---|
| Unit Price with VAT: | 22,09528 € |

