
C102SM2238G6 | |
|---|---|
DigiKey Part Number | 2639-C102SM2238G6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C102SM2238G6 |
Description | FIXED IND 470NH 815MA 190 MOHM |
Customer Reference | |
Detailed Description | 470 nH Unshielded Inductor 815 mA 190mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 190mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.131" L x 0.080" W (3.32mm x 2.03mm) | |
Height - Seated (Max) | 0.105" (2.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 18,65351 € | 7.927,74 € |
| Unit Price without VAT: | 18,65351 € |
|---|---|
| Unit Price with VAT: | 22,19768 € |

