
C102FL4544G6 | |
|---|---|
DigiKey Part Number | 2639-C102FL4544G6-ND |
Manufacturer | |
Manufacturer Product Number | C102FL4544G6 |
Description | FIXED IND 2UH 277MA 1.6 OHM TH |
Customer Reference | |
Detailed Description | 2 µH Unshielded Inductor 277 mA 1.6Ohm Radial, Horizontal Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.6Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Inductance Frequency - Test 10 MHz |
Part Status Active | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal Cylinder |
Inductance | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.066" Dia x 0.102" L (1.68mm x 2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,12380 € | 906,19 € |
| Unit Price without VAT: | 18,12380 € |
|---|---|
| Unit Price with VAT: | 21,56732 € |

