
C102FL3442G6 | |
|---|---|
DigiKey Part Number | 2639-C102FL3442G6-ND |
Manufacturer | |
Manufacturer Product Number | C102FL3442G6 |
Description | FIXED IND 1.1UH 438MA 640 MOHM |
Customer Reference | |
Detailed Description | 1.1 µH Unshielded Inductor 438 mA 640mOhm Radial, Horizontal Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 640mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Inductance Frequency - Test 10 MHz |
Part Status Active | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal Cylinder |
Inductance | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.066" Dia x 0.102" L (1.68mm x 2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,26880 € | 913,44 € |
| Unit Price without VAT: | 18,26880 € |
|---|---|
| Unit Price with VAT: | 21,73987 € |

