
C100SMNR4947G6 | |
|---|---|
DigiKey Part Number | 2639-C100SMNR4947G6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C100SMNR4947G6 |
Description | FIXED IND 1.54UH 140MA 1.7 OHM |
Customer Reference | |
Detailed Description | 1.54 µH Unshielded Inductor 140 mA 1.7Ohm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.7Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 10 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.110" L x 0.065" W (2.80mm x 1.65mm) |
Current Rating (Amps) | Height - Seated (Max) 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 14,48017 € | 8.688,10 € |
| Unit Price without VAT: | 14,48017 € |
|---|---|
| Unit Price with VAT: | 17,23140 € |

