
C100SMNR3142G6 | |
|---|---|
DigiKey Part Number | 2639-C100SMNR3142G6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C100SMNR3142G6 |
Description | FIXED IND 580NH 302MA 470 MOHM |
Customer Reference | |
Detailed Description | 580 nH Unshielded Inductor 302 mA 470mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 470mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.110" L x 0.065" W (2.80mm x 1.65mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 13,92020 € | 8.352,12 € |
| Unit Price without VAT: | 13,92020 € |
|---|---|
| Unit Price with VAT: | 16,56504 € |

