
C100SMNL2540G6 | |
|---|---|
DigiKey Part Number | 2639-C100SMNL2540G6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C100SMNL2540G6 |
Description | FIXED IND 440NH 452MA 210 MOHM |
Customer Reference | |
Detailed Description | 440 nH Unshielded Inductor 452 mA 210mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 210mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.130" L x 0.065" W (3.30mm x 1.65mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 14,11383 € | 8.468,30 € |
| Unit Price without VAT: | 14,11383 € |
|---|---|
| Unit Price with VAT: | 16,79546 € |

