
C100FL3944G6 | |
|---|---|
DigiKey Part Number | 2639-C100FL3944G6-ND |
Manufacturer | |
Manufacturer Product Number | C100FL3944G6 |
Description | FIXED IND 1UH 211MA 740 MOHM TH |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 211 mA 740mOhm Radial, Horizontal Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 740mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal Cylinder | |
Supplier Device Package | Radial | |
Size / Dimension | 0.039" Dia x 0.100" L (1.00mm x 2.54mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,08720 € | 904,36 € |
| Unit Price without VAT: | 18,08720 € |
|---|---|
| Unit Price with VAT: | 21,52377 € |

