Image for C100FL1938G6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C100FL1938G6

DigiKey Part Number
2639-C100FL1938G6-ND
Manufacturer
Manufacturer Product Number
C100FL1938G6
Description
FIXED IND 260NH 573MA 100 MOHM
Customer Reference
Detailed Description
260 nH Unshielded Inductor 573 mA 100mOhm Radial, Horizontal Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
100mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Inductance Frequency - Test
10 MHz
Part Status
Active
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Horizontal Cylinder
Inductance
Supplier Device Package
Radial
Current Rating (Amps)
Size / Dimension
0.039" Dia x 0.100" L (1.00mm x 2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5016,01040 €800,52 €
Unit Price without VAT:16,01040 €
Unit Price with VAT:19,05238 €