
C1000FL5726C6 | |
|---|---|
DigiKey Part Number | 2639-C1000FL5726C6-ND |
Manufacturer | |
Manufacturer Product Number | C1000FL5726C6 |
Description | FIXED IND 22UH 2.7A 215 MOHM TH |
Customer Reference | |
Detailed Description | 22 µH Unshielded Inductor 2.7 A 215mOhm Max Radial, Horizontal Cylinder |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 215mOhm Max |
Mfr | Q @ Freq 30 @ 10MHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Box | Inductance Frequency - Test 10 MHz |
Part Status Active | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal Cylinder |
Inductance | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.450" Dia x 1.000" L (11.43mm x 25.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 25,44000 € | 636,00 € |
| Unit Price without VAT: | 25,44000 € |
|---|---|
| Unit Price with VAT: | 30,27360 € |

