
C1000FL4524C6 | |
|---|---|
DigiKey Part Number | 2639-C1000FL4524C6-ND |
Manufacturer | |
Manufacturer Product Number | C1000FL4524C6 |
Description | FIXED IND 13UH 3.8A 110 MOHM TH |
Customer Reference | |
Detailed Description | 13 µH Unshielded Inductor 3.8 A 110mOhm Max Radial, Horizontal Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 39 @ 10MHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal Cylinder | |
Supplier Device Package | Radial | |
Size / Dimension | 0.450" Dia x 1.000" L (11.43mm x 25.40mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 24,29600 € | 1.214,80 € |
| Unit Price without VAT: | 24,29600 € |
|---|---|
| Unit Price with VAT: | 28,91224 € |

