
C1000FL2920C6 | |
|---|---|
DigiKey Part Number | 2639-C1000FL2920C6-ND |
Manufacturer | |
Manufacturer Product Number | C1000FL2920C6 |
Description | FIXED IND 5UH 7.7A 30 MOHM TH |
Customer Reference | |
Detailed Description | 5 µH Unshielded Inductor 7.7 A 30mOhm Max Radial, Horizontal Cylinder |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 30mOhm Max |
Mfr | Q @ Freq 48 @ 10MHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Box | Inductance Frequency - Test 10 MHz |
Part Status Active | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal Cylinder |
Inductance | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.450" Dia x 1.000" L (11.43mm x 25.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 24,18580 € | 1.209,29 € |
| Unit Price without VAT: | 24,18580 € |
|---|---|
| Unit Price with VAT: | 28,78110 € |

