
C070SM2040G6 | |
|---|---|
DigiKey Part Number | 2639-C070SM2040G6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C070SM2040G6 |
Description | FIXED IND 265NH 425MA 170 MOHM |
Customer Reference | |
Detailed Description | 265 nH Unshielded Wirewound Inductor 425 mA 170mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 170mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 10 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.105" L x 0.040" W (2.67mm x 1.02mm) |
Inductance | Height - Seated (Max) 0.052" (1.31mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 15,08573 € | 30.171,46 € |
| Unit Price without VAT: | 15,08573 € |
|---|---|
| Unit Price with VAT: | 17,95202 € |

