Image for C070SM1538G6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C070SM1538G6

DigiKey Part Number
2639-C070SM1538G6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C070SM1538G6
Description
FIXED IND 165NH 625MA 80 MOHM
Customer Reference
Detailed Description
165 nH Unshielded Wirewound Inductor 625 mA 80mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
80mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
10 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
Nonstandard
Material - Core
Size / Dimension
0.105" L x 0.040" W (2.67mm x 1.02mm)
Inductance
Height - Seated (Max)
0.052" (1.31mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00015,08573 €30.171,46 €
Manufacturers Standard Package
Unit Price without VAT:15,08573 €
Unit Price with VAT:17,95202 €