
C050FL2547G6 | |
|---|---|
DigiKey Part Number | 2639-C050FL2547G6-ND |
Manufacturer | |
Manufacturer Product Number | C050FL2547G6 |
Description | FIXED IND 400NH 153MA 900 MOHM |
Customer Reference | |
Detailed Description | 400 nH Unshielded Wirewound Inductor 153 mA 900mOhm Max Radial, Horizontal Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 900mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Box | Inductance Frequency - Test 10 MHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Horizontal Cylinder |
Material - Core | Supplier Device Package Radial |
Inductance | Size / Dimension 0.025" Dia x 0.050" L (0.64mm x 1.27mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,43640 € | 871,82 € |
| Unit Price without VAT: | 17,43640 € |
|---|---|
| Unit Price with VAT: | 20,74932 € |

