Image for 930T5006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

930T5006

DigiKey Part Number
2639-930T5006-ND
Manufacturer
Manufacturer Product Number
930T5006
Description
FIXED IND 500MH 102MA 62 OHM TH
Customer Reference
Detailed Description
500 mH Unshielded Toroidal Inductor 102 mA 62Ohm Max Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
62Ohm Max
Q @ Freq
-
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
Radial
Size / Dimension
1.400" Dia (35.56mm)
Height - Seated (Max)
0.700" (17.78mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2534,70920 €867,73 €
Unit Price without VAT:34,70920 €
Unit Price with VAT:41,30395 €