Parametric Equivalent

927T1007 | |
|---|---|
DigiKey Part Number | 2639-927T1007-ND |
Manufacturer | |
Manufacturer Product Number | 927T1007 |
Description | FIXED IND 1H 81MA 70 OHM TH |
Customer Reference | |
Detailed Description | 1 H Unshielded Toroidal Inductor 81 mA 70Ohm Max Radial |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 70Ohm Max |
Mfr | Frequency - Self Resonant 15MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial |
Inductance | Supplier Device Package Radial |
Tolerance ±2% | Size / Dimension 1.400" Dia (35.56mm) |
Current Rating (Amps) | Height - Seated (Max) 0.700" (17.78mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 927T1007LF | Gowanda Electronics | 0 | 2639-927T1007LF-ND | 41,51800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 41,51800 € | 1.037,95 € |
| Unit Price without VAT: | 41,51800 € |
|---|---|
| Unit Price with VAT: | 49,40642 € |

