
927T1006LF | |
|---|---|
DigiKey Part Number | 2639-927T1006LF-ND |
Manufacturer | |
Manufacturer Product Number | 927T1006LF |
Description | FIXED IND 100MH 260MA 7 OHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 mH Unshielded Toroidal Inductor 260 mA 7Ohm Max Radial |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 7Ohm Max |
Mfr | Frequency - Self Resonant 50MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial |
Inductance | Supplier Device Package Radial |
Tolerance ±2% | Size / Dimension 1.400" Dia (35.56mm) |
Current Rating (Amps) | Height - Seated (Max) 0.700" (17.78mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 927T1006 | Gowanda Electronics | 0 | 2639-927T1006-ND | 37,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 37,13000 € | 928,25 € |
| Unit Price without VAT: | 37,13000 € |
|---|---|
| Unit Price with VAT: | 44,18470 € |

