
8M681KLF | |
|---|---|
DigiKey Part Number | 2639-8M681KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8M681KLF |
Description | FIXED IND 6.8UH 122MA 3.2 OHM TH |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Molded Inductor 122 mA 3.2Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.2Ohm Max |
Series | Q @ Freq 55 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 69MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.078" Dia x 0.200" L (1.98mm x 5.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8M681K | Gowanda Electronics | 0 | 2639-8M681KTR-ND | 1,63844 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,63844 € | 8.192,20 € |
| Unit Price without VAT: | 1,63844 € |
|---|---|
| Unit Price with VAT: | 1,94974 € |


