
8M182K | |
|---|---|
DigiKey Part Number | 2639-8M182KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8M182K |
Description | FIXED IND 18UH 112MA 3.8 OHM TH |
Customer Reference | |
Detailed Description | 18 µH Unshielded Molded Inductor 112 mA 3.8Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.8Ohm Max |
Series | Q @ Freq 40 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 23MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.078" Dia x 0.200" L (1.98mm x 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,62543 € | 8.127,15 € |
| Unit Price without VAT: | 1,62543 € |
|---|---|
| Unit Price with VAT: | 1,93426 € |



